136781 | Riegler

L-connector, 16 bar, brass, nickel-plated, for hose, 136781

Order No.: 63G6174
EAN: 4047322508285
MPN:
136781
848.016
136781 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.0443 € *
Available in 3 Days: 19 pcs. - if ordered today
Total Price:
38.04 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0443 €
2 pcs.
36.2355 €
3 pcs.
34.0816 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in L-connector, 136781, Riegler

Push-in L-connector with a parallel thread is supplied with an FPM O-ring, while the conical thread is coated with preCOTE 5 dispersion.

Technical specifications
Filter Property Value
Product type L-connector
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Substance description Lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15