136683 | Riegler
Schott fitting, L 16 mm, 25 bar, brass, nickel-plated, for pipe systems, hoses, ducts, 136683
Order No.: 63G7631
EAN: 4047322507325
MPN:
136683
MSN2321418
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0940 € *
Available in 3 Days: 50 pcs. - if ordered today
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.9393 €
15 pcs.
2.7370 €
25 pcs.
2.5704 €
50 pcs.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead fitting, 136683, Riegler
Bulkhead fitting G 1/4 o., G 1/8 i., AF1 17, AF2 17 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Thread size | G1/8, G1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 16 mm | |
| Suitable for | pipe systems, hoses, ducts |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |