136576 | Riegler
Sleeve, L 28 mm, 25 bar, brass, nickel-plated, for pipe systems, 136576
Order No.: 63G6633
EAN: 4047322506717
MPN:
136576
MSN252MU34M16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4002 € *
Available in 3 Days: 23 pcs. - if ordered today
Total Price:
11.40 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4002 €
3 pcs.
10.8409 €
5 pcs.
10.3292 €
7 pcs.
9.7342 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | G3/4, M16x1.5 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 28 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |