136574 | Riegler
Sleeve, L 24 mm, 25 bar, brass, nickel-plated, for pipe systems, 136574
Order No.: 63G6631
EAN: 4047322506694
MPN:
136574
MSN252MU12M16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7941 € *
Available in 3 Days: 63 pcs. - if ordered today
Total Price:
8.79 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7941 €
3 pcs.
8.3538 €
5 pcs.
7.9492 €
7 pcs.
7.4732 €
10 pcs.
7.0448 €
*incl. VAT plus shipping costs
Subject to prior sale
Bushing, 136574, Riegler
Bushing, exterior hexagonal, red. G 1/2 i. M16x1.5 i.nickel-plated brass, Max. working pressure 25 bar, Max. operating temperatur 150°C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | G1/2, M16x1.5 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 24 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |