136573 | Riegler
Sleeve, L 30 mm, 25 bar, brass, nickel-plated, for pipe systems, 136573
Order No.: 63G6630
EAN: 4047322506687
MPN:
136573
MSN252MU12M14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2705 € *
Available in 3 Days: 43 pcs. - if ordered today
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2705 €
3 pcs.
7.8540 €
5 pcs.
7.4732 €
7 pcs.
7.0210 €
10 pcs.
6.6164 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | G1/2, M14x1.5 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 30 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |