136565 | Riegler
Double threaded nipple, L 75 mm, 25 bar, brass, nickel-plated, for pipe systems, 136565
Order No.: 63G6089
EAN: 4047322506601
MPN:
136565
MSN252L112112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.2147 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
88.21 € *
Price list
Quantity
Price per unit*
1 pcs.
88.2147 €
2 pcs.
84.3948 €
3 pcs.
80.8962 €
*incl. VAT plus shipping costs
Subject to prior sale
Removable Double threaded nipple, 136565, Riegler
Removable Double threaded nipple, conical sealing, R 1 1/4 o. R 1 1/2 o. R 1 1/2 o.nickel-plated brass Max. working pressure 25 bar Max. operating temperatur 150°C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R1 1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 75 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |