136564 | Riegler

Double threaded nipple, L 68 mm, 25 bar, brass, nickel-plated, for pipe systems, 136564

Order No.: 63G6090
EAN: 4047322506595
MPN:
136564
MSN252L114114
136564 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.2616 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
60.26 € *
Price list
Quantity
Price per unit*
1 pcs.
60.2616 €
2 pcs.
57.6555 €
3 pcs.
55.2636 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size 2 x R1 1/4
Pressure 25 bar
Material brass, nickel-plated
Length 68 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin TR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No