136554 | Riegler

Double hose nozzle, L 55 mm, 16 bar, brass, nickel-plated, for hose, 136554

Order No.: 63G3915
EAN: 4047322506496
MPN:
136554
MSN1700609
136554 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4625 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
5 pcs.
4.2364 €
10 pcs.
4.0341 €
15 pcs.
3.7842 €
20 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double hose nozzle
Pressure 16 bar
Material brass, nickel-plated
Length 55 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes