136274 | Riegler
Double hose nozzle, L 55 mm, 16 bar, brass, for hose, 136274
Order No.: 63G3914
EAN: 4047322503990
MPN:
136274
MS1700609
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0460 € *
Available in 3 Days: 49 pcs. - if ordered today
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
5 pcs.
3.8318 €
10 pcs.
3.6533 €
15 pcs.
3.4391 €
20 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
Double hose connector, 136274, Riegler
Double hose connector, reduced, for hose I.D. 6,9 mm, Brass CW614N, Max. working pressure 16 bar, Max. medium/ambient temp. 90 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double hose nozzle | |
| Pressure | 16 bar | |
| Material | brass | |
| Length | 55 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |