136470 | Riegler
Locking screw, L 40 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 136470
Order No.: 63G8912
EAN: 4047322505741
MPN:
136470
MSN290SKMB2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.5302 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
43.53 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5302 €
2 pcs.
41.6381 €
3 pcs.
39.9126 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 40 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |