136469 | Riegler
Locking screw, L 32 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 136469
Order No.: 63G8906
EAN: 4047322505734
MPN:
136469
MSN290SKMB112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6905 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
29.69 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6905 €
3 pcs.
28.2863 €
5 pcs.
26.5965 €
7 pcs.
25.0971 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 136469, Riegler
Locking screw, Exterior hexagonal with collar G 1 1/2nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1 1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 32 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |