136468 | Riegler
Locking screw, L 31 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 136468
Order No.: 63G8907
EAN: 4047322505727
MPN:
136468
MSN290SKMB114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8000 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
23.80 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8000 €
3 pcs.
22.6814 €
5 pcs.
21.3248 €
7 pcs.
20.1348 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1 1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 31 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |