136466 | Riegler
Locking screw, L 26 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 136466
Order No.: 63G8913
EAN: 4047322505703
MPN:
136466
MSN290SKMB34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5672 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5672 €
3 pcs.
10.0436 €
5 pcs.
9.5795 €
7 pcs.
9.0202 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G3/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 26 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |