136458 | Riegler
Locking screw, L 22 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 136458
Order No.: 63G9027
EAN: 4047322505628
MPN:
136458
MSN290ROB2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.1736 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
42.17 € *
Price list
Quantity
Price per unit*
1 pcs.
42.1736 €
2 pcs.
40.3529 €
3 pcs.
38.6750 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 136458, Riegler
Locking screw, Hexagonal socket, without flange, R 2 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | R2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 22 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |