136451 | Riegler
Locking screw, L 22 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 136451
Order No.: 63G8981
EAN: 4047322505550
MPN:
136451
MSN290OB112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4049 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
29.40 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4049 €
3 pcs.
28.0126 €
5 pcs.
26.3466 €
7 pcs.
24.8591 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1 1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 22 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |