136445 | Riegler
Locking screw, L 10 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 136445
Order No.: 63G8984
EAN: 4047322505499
MPN:
136445
MSN290OB14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8802 € *
Available in 3 Days: 92 pcs. - if ordered today
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.7731 €
25 pcs.
1.6184 €
50 pcs.
1.5232 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 136445, Riegler
Locking screw, Hexagonal socket, without flange, G 1/4 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 10 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |