136450 | Riegler
Locking screw, L 20 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 136450
Order No.: 63G8980
EAN: 4047322505543
MPN:
136450
MSN290OB114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9563 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
19.96 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9563 €
3 pcs.
18.9805 €
5 pcs.
18.0880 €
7 pcs.
17.0289 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1 1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 20 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |