136449 | Riegler

Locking screw, L 18 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 136449

Order No.: 63G8982
EAN: 4047322505536
MPN:
136449
MSN290OB1
136449 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9718 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
10.97 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9718 €
3 pcs.
10.4363 €
5 pcs.
9.9484 €
7 pcs.
9.3653 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size G1
Pressure 25 bar
Material brass, nickel-plated
Length 18 mm
Suitable for air, water, oil, steam
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes