136447 | Riegler
Locking screw, L 14 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 136447
Order No.: 63G8983
EAN: 4047322505512
MPN:
136447
MSN290OB12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5347 € *
Available in 3 Days: 459 pcs. - if ordered today
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.4038 €
15 pcs.
2.2491 €
25 pcs.
2.1063 €
50 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 14 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |