136446 | Riegler

Locking screw, L 12 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 136446

Order No.: 63G8988
EAN: 4047322505505
MPN:
136446
MSN290OB38
136446 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4038 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2729 €
15 pcs.
2.1301 €
25 pcs.
1.9873 €
50 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size G3/8
Pressure 25 bar
Material brass, nickel-plated
Length 12 mm
Suitable for air, water, oil, steam
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes