136307 | Riegler
Hose grommet, L 54 mm, 25 bar, brass, for hose, 136307
Order No.: 63G7551
EAN: 4047322504577
MPN:
136307
MS236125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0682 € *
Available in 3 Days: 110 pcs. - if ordered today
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
3 pcs.
7.6517 €
5 pcs.
7.2828 €
7 pcs.
6.8425 €
10 pcs.
6.4498 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose grommet | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 54 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |