134895 | Riegler
Hose grommet, L 39 mm, 25 bar, brass, for hose, 134895
Order No.: 63G7557
EAN: 4047322491280
MPN:
134895
MS2363806
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9040 € *
Available in 3 Days: 116 pcs. - if ordered today
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7969 €
25 pcs.
1.6422 €
50 pcs.
1.5351 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose sleeve, 134895, Riegler
Hose sleeve with ball nipple, for hose I.D. 6, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose grommet | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 39 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |