136286 | Riegler
Schott fitting, L 22 mm, 25 bar, brass, for pipe systems, hoses, ducts, 136286
Order No.: 63G7639
EAN: 4047322524995
MPN:
136286
MS2323814
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4748 € *
Available in 3 Days: 750 pcs. - if ordered today
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.2963 €
15 pcs.
3.0702 €
25 pcs.
2.8798 €
50 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead fitting, 136286, Riegler
Bulkhead fitting, Exterior thread G 3/8, Interior thread G 1/4, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Thread size | G1/4, G3/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 22 mm | |
| Suitable for | pipe systems, hoses, ducts |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |