136275 | Riegler

Double hose nozzle, L 55 mm, 16 bar, brass, for hose, 136275

Order No.: 63G3916
EAN: 4047322504003
MPN:
136275
MS1700913
136275 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6053 € *
Available in 3 Days: 241 pcs. - if ordered today
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
5 pcs.
4.3792 €
10 pcs.
4.1650 €
15 pcs.
3.9151 €
20 pcs.
3.6890 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double hose nozzle
Pressure 16 bar
Material brass
Length 55 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes