136121 | Riegler
Double threaded nipple, L 75 mm, 25 bar, brass, for pipe systems, 136121
Order No.: 63G6102
EAN: 4047322502498
MPN:
136121
MS252L112112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.2873 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
85.29 € *
Price list
Quantity
Price per unit*
1 pcs.
85.2873 €
2 pcs.
81.5983 €
3 pcs.
78.2068 €
*incl. VAT plus shipping costs
Subject to prior sale
Removable Double threaded nipple, 136121, Riegler
Removable Double threaded nipple, conical sealing, R 1 1/2 o., R 1 1/2 o., Brass, Max. working pressure 25 bar, Max. operating temperatur 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R1 1/2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 75 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |