136120 | Riegler
Double threaded nipple, L 68 mm, 25 bar, brass, for pipe systems, 136120
Order No.: 63G6103
EAN: 4047322502481
MPN:
136120
MS252L114114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.8221 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
57.82 € *
Price list
Quantity
Price per unit*
1 pcs.
57.8221 €
2 pcs.
55.3112 €
3 pcs.
53.0145 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R1 1/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 68 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |