136118 | Riegler

Double threaded nipple, L 53 mm, 25 bar, brass, for pipe systems, 136118

Order No.: 63G6107
EAN: 4047322502467
MPN:
136118
MS252L3434
136118 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.7802 € *
Available in 3 Days: 550 pcs. - if ordered today
Total Price:
13.78 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7802 €
3 pcs.
13.1019 €
5 pcs.
12.4950 €
7 pcs.
11.7572 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size 2 x R3/4
Pressure 25 bar
Material brass
Length 53 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No