136117 | Riegler
Double threaded nipple, L 44.5 mm, 25 bar, brass, for pipe systems, 136117
Order No.: 63G6104
EAN: 4047322502450
MPN:
136117
MS252L1212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4022 € *
Available in 3 Days: 3,597 pcs. - if ordered today
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
3 pcs.
6.0809 €
5 pcs.
5.7834 €
7 pcs.
5.4264 €
10 pcs.
5.1289 €
*incl. VAT plus shipping costs
Subject to prior sale
Removable Double threaded nipple, 136117, Riegler
Removable Double threaded nipple, conical sealing, R 1/2 o., R 1/2 o., Brass, Max. working pressure 25 bar, Max. operating temperatur 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R1/2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 44.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |