136115 | Riegler
Double threaded nipple, L 34 mm, 25 bar, brass, for pipe systems, 136115
Order No.: 63G6105
EAN: 4047322502436
MPN:
136115
MS252L1438
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8195 € *
Available in 3 Days: 230 pcs. - if ordered today
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8195 €
5 pcs.
4.5696 €
10 pcs.
4.3554 €
15 pcs.
4.0936 €
20 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R1/4, R3/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 34 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |