136112 | Riegler
Double threaded nipple, L 27 mm, 25 bar, brass, for pipe systems, 136112
Order No.: 63G6130
EAN: 4047322502405
MPN:
136112
MS252L1818
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7132 € *
Available in 3 Days: 918 pcs. - if ordered today
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.5704 €
15 pcs.
2.4038 €
25 pcs.
2.2491 €
50 pcs.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale
Removable Double threaded nipple, 136112, Riegler
Removable double threaded nipple, conical sealing, R 1/8 o., R 1/8 o., Brass, Max. working pressure 25 bar, Max. operating temperatur 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R1/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 27 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |