136080 | Riegler
Locking screw, L 12 mm, 25 bar, brass, for compressed air/pneumatics, 136080
Order No.: 63G9031
EAN: 4047322502054
MPN:
136080
MS290ROB34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3899 € *
Available in 3 Days: 163 pcs. - if ordered today
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
3 pcs.
7.0091 €
5 pcs.
6.6759 €
7 pcs.
6.2713 €
10 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | R3/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 12 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |