136000 | Riegler
Circlip, POM, for pipe systems, 136000
Order No.: 63G7780
EAN: 4047322500494
MPN:
136000
91.005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
25 pcs.
0.4522 €
50 pcs.
0.4046 €
100 pcs.
0.3689 €
200 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety ring, 136000, Riegler
Safety ring, for pipe exterior Ø 5 mm, red, POM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circlip | |
| Material | POM | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |