135988 | Riegler
Locking screw, L 8 mm, 25 bar, brass, for compressed air/pneumatics, 135988
Order No.: 63G9007
EAN: 4047322500371
MPN:
135988
MS290OBM12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8925 €
25 pcs.
0.8092 €
50 pcs.
0.7497 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 135988, Riegler
Locking screw, Hexagonal socket, without flange, M12 x 1.5, AF 6, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | M12 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 8 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |