135919 | Riegler
Stainless steel ball valve, L 205 mm, 40 bar, stainless steel, for pipe systems, 135919
Order No.: 64G0063
EAN: 4047322501613
MPN:
135919
3390.10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
537.2969 € *
Available in 3 Days: 9 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stainless steel ball valve | |
| Thread size | G3 | |
| Pressure | 40 bar | |
| Material | stainless steel | |
| Length | 205 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |