135918 | Riegler
Stainless steel ball valve, L 185 mm, 40 bar, stainless steel, for pipe systems, 135918
Order No.: 64G0062
EAN: 4047322501606
MPN:
135918
3390.09
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
406.1232 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
406.12 € *
Price list
Quantity
Price per unit*
1 pcs.
406.1232 €
2 pcs.
395.8892 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel ball valve, 135918, Riegler
Stainless steel ball valve, 3-piece, length acc. to DIN 3202-M3, G 2 1/2, DN 65, Operating temperature -20 °C to 180 °C, PN max. 40 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stainless steel ball valve | |
| Thread size | G2 1/2 | |
| Pressure | 40 bar | |
| Material | stainless steel | |
| Length | 185 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |