135912 | Riegler

Stainless steel ball valve, L 75 mm, 63 bar, stainless steel, for pipe systems, 135912

Order No.: 64G0056
EAN: 4047322501545
MPN:
135912
3390.03
135912 Riegler Fittings and Accessories Image 1
135912 Riegler Fittings and Accessories Image 2
135912 Riegler Fittings and Accessories Image 3
135912 Riegler Fittings and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.0518 € *
Available in 3 Days: 103 pcs. - if ordered today
Total Price:
49.05 € *
Price list
Quantity
Price per unit*
1 pcs.
49.0518 €
2 pcs.
46.9217 €
3 pcs.
44.9820 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type stainless steel ball valve
Thread size G1/2
Pressure 63 bar
Material stainless steel
Length 75 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 84818081
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes