135899 | Riegler
Stainless steel ball valve, L 110 mm, 63 bar, stainless steel, for pipe systems, 135899
Order No.: 64G0051
EAN: 4047322501415
MPN:
135899
3395.08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.2260 € *
Available in 3 Days: 69 pcs. - if ordered today
Total Price:
149.23 € *
Price list
Quantity
Price per unit*
1 pcs.
149.2260 €
2 pcs.
145.0967 €
3 pcs.
141.1935 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stainless steel ball valve | |
| Thread size | G2 | |
| Pressure | 63 bar | |
| Material | stainless steel | |
| Length | 110 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |