135898 | Riegler
Stainless steel ball valve, L 98 mm, 63 bar, stainless steel, for pipe systems, 135898
Order No.: 64G0050
EAN: 4047322501408
MPN:
135898
3395.07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.4979 € *
Available in 3 Days: 45 pcs. - if ordered today
Total Price:
94.50 € *
Price list
Quantity
Price per unit*
1 pcs.
94.4979 €
2 pcs.
91.8799 €
3 pcs.
89.4166 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel ball valve, 135898, Riegler
Stainless steel ball valve, 2-piece, IT/IT thread, G 1 1/2, DN 40, Operating temperature -20 °C to 180 °C, PN max. 63 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stainless steel ball valve | |
| Thread size | G1 1/2 | |
| Pressure | 63 bar | |
| Material | stainless steel | |
| Length | 98 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |