135767 | Riegler

Connector, L 50 mm, 10 bar, plastic/brass, nickel-plated, for hose, 135767

Order No.: 63G7857
EAN: 4047322499033
MPN:
135767
156.1210
135767 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.7921 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
13.79 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7921 €
3 pcs.
13.1138 €
5 pcs.
12.5069 €
7 pcs.
11.7810 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type connector
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 50 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 39174000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes