135766 | Riegler
Connector, L 44.5 mm, 10 bar, plastic/brass, nickel-plated, for hose, 135766
Order No.: 63G7855
EAN: 4047322499026
MPN:
135766
156.1008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8524 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.85 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8524 €
3 pcs.
11.2693 €
5 pcs.
10.7457 €
7 pcs.
10.1150 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in connector, 135766, Riegler
Push-in connector manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 44.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |