135717 | Riegler

T multiple distributor, 10 bar, plastic/brass, nickel-plated, for hose, 135717

Order No.: 63G8022
EAN: 4047322498708
MPN:
135717
177.012-12
135717 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.1812 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.18 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1812 €
3 pcs.
22.0745 €
5 pcs.
20.7655 €
7 pcs.
19.5993 €
*incl. VAT plus shipping costs
Subject to prior sale

T-multi-distributor, 135717, Riegler

T multi-distributor manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.

Technical specifications
Filter Property Value
Product type T multiple distributor
Thread size G1/2
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No