135714 | Riegler

T multiple distributor, 10 bar, plastic/brass, nickel-plated, for hose, 135714

Order No.: 63G8006
EAN: 4047322498678
MPN:
135714
174.014-4
135714 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5442 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.54 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5442 €
3 pcs.
8.1158 €
5 pcs.
7.7231 €
7 pcs.
7.2590 €
10 pcs.
6.8425 €
*incl. VAT plus shipping costs
Subject to prior sale

T-multi-distributor, 135714, Riegler

T multi-distributor manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.

Technical specifications
Filter Property Value
Product type T multiple distributor
Thread size R1/4
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No