135712 | Riegler
T multiple distributor, 10 bar, plastic/brass, nickel-plated, for hose, 135712
Order No.: 63G8010
EAN: 4047322498654
MPN:
135712
176.014-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5077 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
10.51 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5077 €
3 pcs.
9.9960 €
5 pcs.
9.5319 €
7 pcs.
8.9726 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T multiple distributor | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |