135645 | Riegler

L push-in fitting, 10 bar, plastic/brass, nickel-plated, for hose, 135645

Order No.: 63G6289
EAN: 4047322498036
MPN:
135645
128.012-14
135645 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3407 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
11.34 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3407 €
3 pcs.
10.7814 €
5 pcs.
10.2816 €
7 pcs.
9.6747 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type L push-in fitting
Thread size R1/2
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No