109307 | Riegler
L push-in fitting, 10 bar, plastic/brass, nickel-plated, for hose, 109307
Order No.: 63G6261
EAN: 4047322023580
MPN:
109307
127.014-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8556 € *
Available in 3 Days: 334 pcs. - if ordered today
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
5 pcs.
3.6652 €
10 pcs.
3.4867 €
15 pcs.
3.2725 €
20 pcs.
3.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in L-fitting, 109307, Riegler
Push-in L-fitting manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes, or plastic pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L push-in fitting | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |