135419 | Riegler
Double pipe nipple, L 200 mm, 50 bar, steel, for pipe systems, 135419
Order No.: 63G7301
EAN: 4047322496162
MPN:
135419
SFR23-30200-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6239 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.62 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6239 €
3 pcs.
16.7552 €
5 pcs.
15.9698 €
7 pcs.
15.0416 €
*incl. VAT plus shipping costs
Subject to prior sale
Pipe double nipple, 135419, Riegler
Pipe double nipple is made of tubular steel to DIN 2441 and boasts good resistance to mechanical stresses. A hot dip galvanised steel fitting is completely coated with a layer of pure zinc and is therefore protected against rust. It is used in pipe construction, plumbing and gas installations as well as a wide range of industrial applications, especially in conjunction with the popular malleable iron product.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | R3 | |
| Pressure | 50 bar | |
| Material | steel | |
| Length | 200 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |