135402 | Riegler
Double pipe nipple, L 120 mm, 50 bar, steel, for pipe systems, 135402
Order No.: 63G7196
EAN: 4047322495998
MPN:
135402
SFR23-112120S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8080 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
5 pcs.
3.6176 €
10 pcs.
3.4391 €
15 pcs.
3.2368 €
20 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Pipe double nipple, 135402, Riegler
Pipe double nipple is made of tubular steel to DIN 2441 and boasts good resistance to mechanical stresses. A hot dip galvanised steel fitting is completely coated with a layer of pure zinc and is therefore protected against rust. It is used in pipe construction, plumbing and gas installations as well as a wide range of industrial applications, especially in conjunction with the popular malleable iron product.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | R1 1/2 | |
| Pressure | 50 bar | |
| Material | steel | |
| Length | 120 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |