135401 | Riegler

Double pipe nipple, L 100 mm, 50 bar, steel, for pipe systems, 135401

Order No.: 63G7194
EAN: 4047322495981
MPN:
135401
SFR23-112100S
135401 Riegler Fittings and Accessories Image 1
135401 Riegler Fittings and Accessories Image 2
135401 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3320 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.1535 €
15 pcs.
2.9512 €
25 pcs.
2.7608 €
50 pcs.
2.6418 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double pipe nipple
Thread size R1 1/2
Pressure 50 bar
Material steel
Length 100 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes