135381 | Riegler

Double pipe nipple, L 120 mm, 50 bar, steel, for pipe systems, 135381

Order No.: 63G7306
EAN: 4047322495783
MPN:
135381
SFR23-34120-S
135381 Riegler Fittings and Accessories Image 1
135381 Riegler Fittings and Accessories Image 2
135381 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8921 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7850 €
25 pcs.
1.6303 €
50 pcs.
1.5232 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double pipe nipple
Thread size R3/4
Pressure 50 bar
Material steel
Length 120 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes