113237 | Riegler
Double pipe nipple, L 120 mm, 50 bar, steel, galvanized, for pipe systems, 113237
Order No.: 63G7307
EAN: 4047322347365
MPN:
113237
SFR 23-34120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9873 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8802 €
25 pcs.
1.7493 €
50 pcs.
1.6422 €
100 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale
Pipe double nipple, 113237, Riegler
Pipe double nipple is made of tubular steel to DIN 2441 and boasts good resistance to mechanical stresses. A hot dip galvanised steel fitting is completely coated with a layer of pure zinc and is therefore protected against rust. It is used in pipe construction, plumbing and gas installations as well as a wide range of industrial applications, especially in conjunction with the popular malleable iron product.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | R3/4 | |
| Pressure | 50 bar | |
| Material | steel, galvanized | |
| Length | 120 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |